2354751-1

TE Connectivity
571-2354751-1
2354751-1

Mfr.:

Description:
I/O Connectors CAGE ASSEMBLY QSFP-DD 1X1, SPRING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 896   Multiples: 896
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,25 € 30.688,00 €
2.688 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cages
Female
76 Position
19 mm
Panel Mount
Straight
- 55 C
+ 85 C
Brand: TE Connectivity
Current Rating: 750 mA
Data Rate: 56 Gb/s
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 14
Subcategory: I/O Connectors
Type: QSFP
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Bridge Technology for I/O Applications

TE Connectivity's (TE) Thermal Bridge Technology for Input/Output (I/O) Applications is a mechanical alternative to traditional gap pads or thermal interface materials. Thermal Bridge Technology offers superior thermal resistance while not completely relying on high levels of compression to achieve optimal thermal transfer. This technology features improved thermal resistance, better reliability and durability, and easier serviceability. TE Thermal Bridge Technology is ideal for 5G/wireless, servers, Ethernet SP routing, and high-performance computing (HPC) applications.