2354166-2

TE Connectivity
571-2354166-2
2354166-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors SAS/PCIE 4.0 U.2/U.3 RCPT 68P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 707

Stock:
707 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 707 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,22 € 10,22 €
8,69 € 86,90 €
8,14 € 203,50 €
7,55 € 377,50 €
7,34 € 734,00 €
7,17 € 1.792,50 €
6,54 € 2.289,00 €
6,33 € 6.646,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
68 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
500 mA
0 C
+ 55 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 350
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAS-PCIe Gen 4 Connectors

TE Connectivity's (TE) SAS-PCIe Gen 4 Connectors offer good performance on interface compatibility, speed, and system flexibility to address the needs of next-generation platforms. These 68-pin, surface-mount connectors meet SFF-8639 specifications and are compatible with SFF-8630, SFF-8680, and SFF-8432 interfaces. This TE series provides 24Gbps for SAS lanes and 16GT/s for PCIe lanes. TE SAS-PCIe Gen 4 Connectors are ideal for mainstream servers, enterprise storage systems, external storage systems, and mezzanine cards.