2351768-1

TE Connectivity
571-2351768-1
2351768-1

Mfr.:

Description:
Terminals CONTACT, AWG 22-26

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4,28 €
3,56 € 35,60 €
3,41 € 85,25 €
3,03 € 151,50 €
2,83 € 283,00 €
2,44 € 488,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
REACH - SVHC:
Contacts
Crimp
Crimp
Male
Insulated
1 mm
26 AWG
22 AWG
Cable Mount / Free Hanging
Gold
Phosphor Bronze
Bulk
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 200
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Rail Value Version Connectors

TE Connectivity's (TE) M12 Rail Value Version Connectors are a cost-effective series of M12 connectors, including A-coded 8-position and D-coded 4-position male and female options. These connectors comply with rail application standards (EN 45545 and IEC 61373), and the shielding design enables signal and high-speed data transmission in harsh environments. The series features IP67 protection, 26AWG to 18AWG wire size, 8mΩ max. contact resistance, and 100MΩ min. insulation resistance. Voltage and current ratings are 250V and 4A for the D4 code connectors and 30V and 2A for the A8 code. Ideal applications for TE M12 Rail Value Version Connectors include audio-visual communication, passenger information and displays, video surveillance, passenger entertainment and Wi-Fi®, and ticket machines.