2350513-8

571-2350513-8
2350513-8

Mfr.:

Description:
Pluggable Terminal Blocks 8POS TB HDR 90 DEG, PITCH 5.0 & TL 4.5mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.881

Stock:
3.881 Can Dispatch Immediately
Quantities greater than 3881 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,70 € 17,00 €
1,50 € 37,50 €
1,35 € 67,50 €
1,26 € 126,00 €
1,09 € 272,50 €
1,01 € 404,00 €
0,955 € 1.146,00 €
0,92 € 2.576,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
8 Position
5 mm
Through Hole
PCB Mount
16 A
300 VAC
Green
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 8.3 mm
Housing Material: Polyamide (PA)
Length: 41.6 mm
Mounting Angle: Right Angle
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 400
Subcategory: Terminal Blocks
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
USHTS:
8536694040
ECCN:
EAR99