2348764-1

TE Connectivity
571-2348764-1
2348764-1

Mfr.:

Description:
Automotive Connectors HD MATEnet 1+12 REC HSG ASSY, GRP E

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81
Can Dispatch Immediately
On Order:
200
Expected 8/26/2026
200
Expected 9/21/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,62 € 19,62 €
16,68 € 166,80 €
15,63 € 390,75 €
14,89 € 744,50 €
14,39 € 1.439,00 €
13,59 € 2.718,00 €
13,19 € 7.914,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
HD MATEnet
Brand: TE Connectivity
Country of Assembly: MA
Country of Diffusion: Not Available
Country of Origin: MA
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

HD MATEnet Connectors

TE Connectivity HD MATEnet Connectors are modular and scalable connectors designed for the harsh automotive environment. These connectors can transmit up to 1Gbps according to IEEE 100BASE-T1 and 1000BASE-T1 standards. The HD MATEnet connectors are compatible with Unshielded Twisted Pair (UTP) and Shielded Twisted Pair (STP) cable. These connectors support easy integration into existing and new connectivity interfaces. The HD MATEnet interconnection system contributes to modern E/E architectures and meets current and future vehicle connectivity requirements. Typical applications include cameras, sensors, telemetry units, ADAS controllers, radar and lidar systems, displays, gateways and switches, multimedia and infotainment systems, network backbones, and service ports.