2344656-8

TE Connectivity
571-2344656-8
2344656-8

Mfr.:

Description:
Antennas WLAN DUAL BAND FPC V 200 MHF4 TY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.380

Stock:
3.380 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
0,963 € 9,63 €
0,855 € 85,50 €
0,796 € 159,20 €
0,773 € 386,50 €
0,744 € 744,00 €
0,66 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Brand: TE Connectivity
Factory Pack Quantity: 100
Subcategory: Antennas
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
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Small Form-Factor WLAN Antennas

TE Connectivity's (TE) Small Form-Factor WLAN Antennas offer a 2400MHz to 7125MHz frequency range, 50Ω impedance rating, and up to 80% efficiency. These antennas are available on flexible printed circuit (FPC) or printed circuit board (PCB) material with adhesive backing that simplifies mounting within a device. WLAN Antennas feature omnidirectional coverage and a ground-plane independent design. TE Small Form-Factor WLAN Antennas provide reliable performance to address applications requiring miniaturization.