2344656-3

TE Connectivity
571-2344656-3
2344656-3

Mfr.:

Description:
Antennas WLAN DUAL BAND ANTENNA FPC V 150mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.275

Stock:
3.275 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,27 € 12,70 €
1,16 € 29,00 €
0,772 € 77,20 €
0,722 € 144,40 €
0,715 € 429,00 €
0,692 € 692,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
2.5 dBi, 7 dBi
50 Ohms
2.0:1, 2.0:1
10 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX MHF
2.45 GHz, 5.5 GHz
Wireless Application
30 mm
9.5 mm
0.2 mm
150 mm RF1.13
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 200
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Small Form-Factor WLAN Antennas

TE Connectivity's (TE) Small Form-Factor WLAN Antennas offer a 2400MHz to 7125MHz frequency range, 50Ω impedance rating, and up to 80% efficiency. These antennas are available on flexible printed circuit (FPC) or printed circuit board (PCB) material with adhesive backing that simplifies mounting within a device. WLAN Antennas feature omnidirectional coverage and a ground-plane independent design. TE Small Form-Factor WLAN Antennas provide reliable performance to address applications requiring miniaturization.