2342935-2

TE Connectivity
571-2342935-2
2342935-2

Mfr.:

Description:
I/O Connectors QSFP-DD 1X2 STANDARD W/ EXTRUDED HS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,55 € 16.260,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cages
PCB Mount
Solder
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: I/O Connectors
Factory Pack Quantity: 10
Subcategory: I/O Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99

QSFP-DD Connectors, Cages & Cable Assemblies

TE Connectivity Quad Small Form-Factor Pluggable Double-Density (QSFP-DD) Connectors, Cages, and Cable Assemblies double the density of QSFP interconnects with an eight-lane electrical interface. This interface is capable of 28Gbps NRZ or 56Gbps PAM-4 to achieve 200Gbps or 400Gbps aggregate per port. TE QSFP-DD components are backward compatible to allow existing QSFP modules to be plugged into QSFP-DD ports. The cages use a proprietary heat sink design, making them ideal for 15W to 18W applications while providing superior thermal and signal integrity performance. The cable assemblies are available in lengths of 1m at 30AWG or 2m at 28AWG with two male connector ends, each with 32 positions and a pull-tab release latch. The connectors are traditional SMT with four rows. Ideal applications include servers, switches, routers, data centres, and high-performance computing.