2337822-2

TE Connectivity
571-2337822-2
2337822-2

Mfr.:

Description:
Audio Transformers / Signal Transformers Disc. Eth. Mag. Single SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
450
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,64 € 5,64 €
4,38 € 43,80 €
4,20 € 105,00 €
4,07 € 203,50 €
3,78 € 378,00 €
3,36 € 840,00 €
3,20 € 1.440,00 €
3,02 € 8.154,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Transformers
SMD/SMT
30 MHz to 100 MHz
350 uH
1.5 kV
- 40 C
+ 105 C
Single
Ethernet
18.25 mm
12.24 mm
7.24 mm
Brand: TE Connectivity
Current Rating: 8 mA
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 450
Subcategory: Transformers
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8504319000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Discrete Magnetics for Industrial Ethernet

TE Connectivity's Discrete Magnetics for Industrial Ethernet provide design flexibility for Ethernet interfaces with optimisations for improved transmission characteristics and overvoltage requirements. These products feature an extended temperature range of -40°C to 105°C with 260°C reflow capability, allowing customers/designers to use them at higher ambient temperatures in industrial environments. The industrial discrete magnetics deliver better electromagnetic compatibility (EMC) shielding of sensitive cable-side signals by the metal shield with improved reliability and processability.