2336713-2

TE Connectivity
571-2336713-2
2336713-2

Mfr.:

Description:
Circuit Board Hardware - PCB SPRING FINGER 1.45H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38.842

Stock:
38.842 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,108 € 1,08 €
0,097 € 9,70 €
0,093 € 46,50 €
0,088 € 88,00 €
0,077 € 192,50 €
Full Reel (Order in multiples of 8000)
0,073 € 584,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Board Hardware - PCB
RoHS:  
Accessories
Spring Fingers
1.45 mm
Stainless Steel
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Packaging: Cut Tape
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 8000
Subcategory: Hardware
Width: 1.1 mm
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
7326909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99