2336514-1

TE Connectivity
571-2336514-1
2336514-1

Mfr.:

Description:
Hard Metric Connectors 2MM HM MALE CONNECTOR, COL 8, M2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.170

Stock:
1.170 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,43 € 8,43 €
7,16 € 71,60 €
5,42 € 162,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
Headers
5 Row
40 Position
Press Fit
Through Hole
Straight
Gold
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 30
Subcategory: Backplane Connectors
Tradename: Z-Pack
Unit Weight: 36,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Z-PACK 2mm Enriched Hard Metric (eHM) Connectors

TE Connectivity's Z-PACK 2mm Enriched Hard Metric (eHM) Connectors include the 2mm HM female assembly connector and the 2mm HM male connector. The Z-PACK connectors offer a 500V rated voltage, 104MΩ min. insulation resistance rating, and 250 matings and unmatings. TE Z-PACK 2mm eHM Connectors are ideal for modular test instruments, industrial computers, high-speed rail subsystems, and medical imaging devices.