2335809-1

TE Connectivity
571-2335809-1
2335809-1

Mfr.:

Description:
I/O Connectors CAGE ASSEMBLY WITH SPRING,SFP-DD 1X1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 808

Stock:
808 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 808 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,06 € 6,06 €
5,38 € 53,80 €
4,78 € 95,60 €
4,70 € 282,00 €
4,58 € 458,00 €
4,28 € 1.112,80 €
4,12 € 2.060,00 €
3,92 € 3.920,00 €
3,90 € 9.750,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cage Assemblies
Female
15 Position
16.25 mm
Nickel
Through Hole
Press Fit
Right Angle
- 55 C
+ 85 C
Brand: TE Connectivity
Contact Material: Copper Alloy
Housing Material: Stainless Steel
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 20
Subcategory: I/O Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFP-DD Cages & Connectors

TE Connectivity’s (TE) SFP-DD Cages and Connectors offer high-speed data transmission and better thermal management to address the demand for port density and scalability in next-generation applications. These small form-factor pluggable double-density (SFP-DD) products are developed per SFP-DD multi-source agreement (MSA) specifications. They are designed for both 28GHz NRZ and 56GHz PAM-4 protocols. The SFP-DD series offers two rows of electrical pins that can enable two-channel data transmission instead of the traditional one-channel in an SFP architecture. The components are backward compatible for easy integration and mechanically interoperable with module components from different manufacturers. They can free up more space in applications compared to QSFP28/QSFP56. TE SFP-DD Cages and Connectors are ideal for use in switches, servers, routers, storage equipment, base stations, and anywhere high-speed input/output data transmission is required.