2332663-4

TE Connectivity
571-2332663-4
2332663-4

Mfr.:

Description:
Power to the Board UMP,CONNKIT,POWER,2POSN,8AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 8/4/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,36 € 36,36 €
35,82 € 358,20 €
35,54 € 888,50 €
35,12 € 1.756,00 €
34,52 € 3.452,00 €
19,88 € 4.970,00 €
16,12 € 8.060,00 €
15,99 € 11.512,80 €
2.880 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
35 A
300 VAC, 300 VDC
2 Power
Cable Mount / Free Hanging
Crimp
8 mm
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Nickel
Housing Colour: Orange
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product: Connector Kits
Factory Pack Quantity: 720
Subcategory: Power Connectors
Wire Gauge Max: 8 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Unmanned Power (UMP) Connector Kits

TE Connectivity's (TE) Unmanned Power (UMP) Connector Kits provide a reliable contact interface that safely delivers power or power/signals to various parts of unmanned vehicles. These connectors offer up to 80A per contact and are available as power or mixed signal/power connectors. The UMP connectors are provided with the mating pair of connectors (both plug and receptacles). The connector kits are manufactured with stronger materials that have been proven in harsh environments and reliable contact interfaces, while taking into account weight and density. These connector kits can be sealed in wire-to-wire format for added environmental protection. The TE UMP connector kits can be used in high power in small form factor requirements. Typical applications include unmanned vehicles, ground defence, robotics and factory automation.