2332663-2

TE Connectivity
571-2332663-2
2332663-2

Mfr.:

Description:
Power to the Board UMP,CONNKIT,POWER,2POSN,12AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 8/4/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,94 € 16,94 €
14,72 € 147,20 €
14,71 € 10.591,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
20 A
300 VAC, 300 VDC
2 Power
Cable Mount / Free Hanging
Crimp
8 mm
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Orange
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product: Connector Kits
Factory Pack Quantity: 720
Subcategory: Power Connectors
Wire Gauge Max: 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99