2329739-1

TE Connectivity
571-2329739-1
2329739-1

Mfr.:

Description:
High Speed/Modular Connectors RA REC ASSY 4X8 92OHM PIR WHISPER R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 108 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,56 € 30,56 €
25,26 € 252,60 €
24,03 € 600,75 €
22,88 € 1.098,24 €
21,90 € 2.452,80 €
21,00 € 5.376,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
64 Position
4 Row
3.9 mm
Press Fit
Tin
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 4 A
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Orientation: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 16
Subcategory: Backplane Connectors
Voltage Rating: 80 VAC
Unit Weight: 11,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STRADA Whisper R Backplane Connectors

TE Connectivity's STRADA Whisper R Backplane Connectors are an addition to the existing STRADA Whisper portfolio and provide an upgrade path from 56G PAM-4 to 112G PAM-4. These backplane connectors come with a newly-optimised footprint that simplifies the signal path routing and enables a migration path to the 112G. The STRADA Whisper R connectors utilise the same mating interface and are backward compatible with the existing STRADA connectors.