2328702-6

TE Connectivity
571-2328702-6
2328702-6

Mfr.:

Description:
FFC & FPC Connectors 6 PIN FPC CONNECTOR 0.5mmP BACK FLIP LCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56.353

Stock:
56.353 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,148 € 1,48 €
0,132 € 3,30 €
0,125 € 12,50 €
0,113 € 28,25 €
0,104 € 104,00 €
0,091 € 227,50 €
Full Reel (Order in multiples of 4000)
0,086 € 344,00 €
0,084 € 672,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
6 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 4000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Profile FPC Connectors

TE Connectivity's (TE) Low-Profile FPC Connectors offer 0.25mm to 1.25mm centerline spacing and are ideal for applications where small centerline spacing makes larger wire-to-board interconnects impractical. TE's Low-Profile FPC series utilizes an actuator to secure the cable termination and is field terminatable (requiring no tooling). Applications include LC displays, game consoles, tablets, and wearables.