2325807-3

TE Connectivity
655-2325807-3
2325807-3

Mfr.:

Description:
LED Lighting Accessories & Hardware Lumawise Z45 LED Holder 19x19

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.150

Stock:
1.150 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,04 € 20,40 €
1,73 € 173,00 €
1,44 € 720,00 €
1,43 € 1.001,00 €
1,38 € 3.864,00 €
1,32 € 7.392,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity
Color: Natural
Diameter: 17.4 mm
For Use With: LUMAWISE
Mounting Style: Panel
Packaging: Tray
Product Type: LED Lighting Mounting Accessories
Series: Z45
Shape: Round
Factory Pack Quantity: 20
Subcategory: LED Lighting
Tradename: LUMAWISE
Type: LED Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536610000
USHTS:
8536610000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMAWISE Type Z45 LED Holders

TE Connectivity's (TE) LUMAWISE Type Z45 LED Holders are designed for chip-on-board (COB) LEDs and promote a high-strength, highly reflective, halogen-free housing material. Features include adhesive tape and poke-in wire connections for fast and easy assembly without the need for a clamping system. A standard 35mm screw pitch enables the use of standard heat sink drilling and mounting procedures, while a 120° optic angle keeps light loss to a minimum. TE's LUMAWISE Type Z45 LED Holders are compliant with the Zhaga book 3 standard and compatible with other Zhaga LED lighting components.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.