2325098-7

TE Connectivity
571-2325098-7
2325098-7

Mfr.:

Description:
Automotive Connectors MNTG CLIP,ENETSEAL PLUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 777

Stock:
777 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,759 € 7,59 €
0,69 € 17,25 €
0,657 € 65,70 €
0,615 € 153,75 €
0,567 € 283,50 €
0,538 € 435,78 €
0,513 € 1.246,59 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Mounting Clip
Violet
Bulk
Brand: TE Connectivity
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 810
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

enetSEAL+ Connector System

TE Connectivity's (TE) enetSEAL+ Connector System supports single-pair Ethernet (SPE) connections compliant  with IEEE 100BASE-T1 and BroadR-Reach communication protocol. This rugged and durable system enables the transmission and reception of 100Mbps over a single, unshielded twisted pair (UTP) cable. The Connectors deliver long-term  reliability and dependable performance in harsh  environments using industry-proven MCON 1.2 clean body  (CB) terminals for high-vibration applications. A built-in secondary locking feature provides extra contact retention security. TE enetSEAL+ Connector System applications include network backbone 100/1000 Base-T1, displays, camera systems, sealed controllers, gateways/switches, telemetry units and radar/LiDAR.