2325098-4

TE Connectivity
571-2325098-4
2325098-4

Mfr.:

Description:
Automotive Connectors MNTG CLIP, enetSEAL+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.198

Stock:
1.198 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,742 € 7,42 €
0,698 € 17,45 €
0,661 € 66,10 €
0,613 € 153,25 €
0,601 € 300,50 €
0,573 € 464,13 €
0,482 € 1.171,26 €
0,471 € 2.670,57 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Mounting Clip
Gray
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25.9 mm x 20.3 mm x 8.1 mm
Height: 8.1 mm
Length: 25.9 mm
Material: Polybutylene Terephthalate (PBT)
Product Type: Automotive Connectors
Factory Pack Quantity: 810
Subcategory: Automotive Connectors
Width: 20.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

enetSEAL+ Connector System

TE Connectivity's (TE) enetSEAL+ Connector System supports single-pair Ethernet (SPE) connections compliant  with IEEE 100BASE-T1 and BroadR-Reach communication protocol. This rugged and durable system enables the transmission and reception of 100Mbps over a single, unshielded twisted pair (UTP) cable. The Connectors deliver long-term  reliability and dependable performance in harsh  environments using industry-proven MCON 1.2 clean body  (CB) terminals for high-vibration applications. A built-in secondary locking feature provides extra contact retention security. TE enetSEAL+ Connector System applications include network backbone 100/1000 Base-T1, displays, camera systems, sealed controllers, gateways/switches, telemetry units and radar/LiDAR.