2324171-2

TE Connectivity
571-2324171-2
2324171-2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CAGE ASSEMBLY, QSFP-DD 1X1, SPRING

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 753

Stock:
753 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,48 € 8,48 €
7,64 € 76,40 €
7,18 € 201,04 €
7,00 € 392,00 €
6,82 € 763,84 €
6,08 € 1.532,16 €
5,56 € 2.802,24 €
5,22 € 5.261,76 €
4,75 € 11.903,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
QSFP-DD
1x1
Unshielded
Through Hole
Straight
Through Hole
- 55 C
+ 65 C
Brand: TE Connectivity
Contact Material: Nickel Silver
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 14
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.