2323766-2

TE Connectivity
571-2323766-2
2323766-2

Mfr.:

Description:
Ethernet Cables / Networking Cables DD-DD 30AWG 2-8PR 1M

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,80 € 162,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ethernet Cables / Networking Cables
RoHS:  
High Speed Cable Assembly
QSFP-DD
76 Position
QSFP-DD
76 Position
Male / Male
1 m (3.281 ft)
Black
30 AWG
3.3 V
Brand: TE Connectivity
Current Rating: 750 mA
Housing Material: Zinc Alloy
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 218,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QSFP-DD Connectors, Cages & Cable Assemblies

TE Connectivity Quad Small Form-Factor Pluggable Double-Density (QSFP-DD) Connectors, Cages, and Cable Assemblies double the density of QSFP interconnects with an eight-lane electrical interface. This interface is capable of 28Gbps NRZ or 56Gbps PAM-4 to achieve 200Gbps or 400Gbps aggregate per port. TE QSFP-DD components are backward compatible to allow existing QSFP modules to be plugged into QSFP-DD ports. The cages use a proprietary heat sink design, making them ideal for 15W to 18W applications while providing superior thermal and signal integrity performance. The cable assemblies are available in lengths of 1m at 30AWG or 2m at 28AWG with two male connector ends, each with 32 positions and a pull-tab release latch. The connectors are traditional SMT with four rows. Ideal applications include servers, switches, routers, data centres, and high-performance computing.