2322423-2

571-2322423-2
2322423-2

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 A-M-8 CBL ASSY PLG-PLG 1.5M CAT 7

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bulk
Brand: TE Connectivity
Cable Length: 1.5 m (4.921 ft)
Coding: A Coded
Connector End A: M12
Connector End A Pin Count: 8 Position
Connector End B: M12
Connector End B Pin Count: 8 Position
Description/Function: Straight to Right Angle Connector
Gender: Male / Male
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.