2321924-5

TE Connectivity
571-2321924-5
2321924-5

Mfr.:

Description:
Headers & Wire Housings RECEPTACLE HOUSING FREE HANGING 5PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.371

Stock:
1.371 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,17 € 11,70 €
1,05 € 26,25 €
0,998 € 99,80 €
0,937 € 234,25 €
0,894 € 447,00 €
0,869 € 1.042,80 €
0,825 € 1.980,00 €
0,787 € 3.777,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
5 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
Wire-to-Wire, Signal
26 AWG to 22 AWG
- 30 C
+ 105 C
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Gender: Female
Housing Material: Nylon
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1200
Subcategory: Headers & Wire Housings
Unit Weight: 827 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.5mm Sealed Signal Double-Lock Connectors

TE Connectivity's (TE) 2.5mm Sealed Signal Double-Lock Connectors offer secondary locking safety combined with IP67-rated sealing protection. A space-saving 2.5mm centreline provides a compact design solution, while robust seals enable reliable performance in water-related or high humidity environments. Contacts are on a miniature 2.5mm centreline spacing and accept 26AWG to 20AWG wire. Rated up to 3A maximum per line, TE 2.5mm Sealed Signal Double Lock Connectors are designed to help ease manual assembly, including a snag-proof latch, polarised terminals and an optional terminal position assurance (TPA). Panel-mount and free-hanging configurations provide flexible design options for a range of applications. Cap and plug housings meet the glow wire test (+750°C, no flame) and UL 94V-0 requirements to meet global industry safety standards.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.