2321922-2

TE Connectivity
571-2321922-2
2321922-2

Mfr.:

Description:
Headers & Wire Housings REAR WIRE SEAL 2PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.060

Stock:
13.060 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,255 € 2,55 €
0,228 € 5,70 €
0,217 € 21,70 €
0,194 € 48,50 €
0,174 € 174,00 €
0,166 € 332,00 €
0,155 € 930,00 €
0,151 € 1.510,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Accessories
2 Position
2.5 mm (0.098 in)
1 Row
- 30 C
+ 105 C
Accessory Type: Seal
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Blue
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99