2320016-1

TE Connectivity
571-2320016-1
2320016-1

Mfr.:

Description:
Automotive Connectors 16POS,NANOMQS,REC HSG,COD A

Lifecycle:
New At Mouser
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
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,656 € 6,56 €
0,623 € 15,58 €
0,587 € 58,70 €
0,563 € 140,75 €
0,562 € 2.248,00 €
0,346 € 4.152,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
NanoMQS
Brand: TE Connectivity
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
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
8538906000
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
NanoMQS 0.50mm Miniaturized Connector System

TE Connectivity's (TE) Automotive-Grade NanoMQS 0.5mm Miniaturized Connector System is a compact version of the MQS connector system. The NanoMQS family features a 1.8mm pin-to-pin pitch and a locking lance terminal design that securely latches onto the plastic housing when fully inserted. The connector system's miniature design reduces the PCB footprint by up to 50% while maintaining a 6A current capacity. The connectors include various locking functions and variants and, if needed, are easily integrated into the MQS terminal family and compatible with a Gen50 locking lance. The connector system offers receptacle and tab terminals for round wire and FFC terminals for flat flexible/printed cables. The TE NanoMQS 0.5mm connector system is ideal for automotive and electric applications, including battery/cell control modules, engine control units, airbags, and blackbox applications with extreme space constraints.