2316817-3

TE Connectivity
571-2316817-3
2316817-3

Mfr.:

Description:
Heavy Duty Power Connectors HD3 TAB CONTACT AU0.38 L SIZE L/P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.847

Stock:
3.847 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,661 € 6,61 €
0,592 € 14,80 €
0,559 € 55,90 €
0,509 € 127,25 €
0,399 € 399,00 €
0,359 € 1.077,00 €
0,321 € 1.605,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
15 A
Crimp
600 V
Gold
Copper Alloy
20 AWG
18 AWG
Brand: TE Connectivity
Contact Gender: Pin (Male)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.