2314170-2

TE Connectivity
571-2314170-2
2314170-2

Mfr.:

Description:
Automotive Connectors 1POS,FAKRA AUT,HDR ASSY,90DEG,COD B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.554

Stock:
8.554 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8554 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
2,15 € 21,50 €
2,04 € 51,00 €
1,91 € 191,00 €
Full Reel (Order in multiples of 500)
1,91 € 955,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
1 Position
Plug (Male)
Through Hole
Solder Pin
Gold
Cream
Reel
Cut Tape
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Material: Brass
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAKRA Automotive Connector System

TE Connectivity's (TE) FAKRA Automotive Connector System offers an 800VAC voltage rating, 1A current, 50Ω impedance and a frequency range of DC up to 6GHz. This comprehensive connector system is fully compatible and the design is based on the requirements of the FAKRA RF and USCAR standards. These FAKRA connectors include RF cable assemblies, terminals and housings. TE FAKRA Connector System is ideal for automotive applications.