2311586-2

TE Connectivity
571-2311586-2
2311586-2

Mfr.:

Description:
D-Sub High Density Connectors AMPL REC, HD22 R/A, 15P, S/L, BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2880   Multiples: 2880
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 5.788,80 €
1,84 € 10.598,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
3 Row
Female
Through Hole
Right Angle
Gold
Tray
Boardlocks: With
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polyamide (PA)
Mounting Style: Panel
Pitch: 2.29 mm
Product Type: High Density D-Sub Connectors
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 90
Subcategory: D-Sub Connectors
Unit Weight: 10,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.