2308107-7

TE Connectivity
571-2308107-7
2308107-7

Mfr.:

Description:
Memory Card Connectors DDR4 DIMM 288 PIN TH TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.549

Stock:
6.549 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,771 € 7,71 €
0,746 € 37,30 €
0,725 € 72,50 €
0,71 € 177,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SIM
288 Contact
2 Row
0.85 mm
SMD/SMT
PCB Mount
Gold
Brand: TE Connectivity
Product Type: Memory Card Connectors
Factory Pack Quantity: 50
Subcategory: Memory Connectors & Sockets
Unit Weight: 7,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR4 DIMM Sockets

TE Connectivity's DDR4 DIMM Sockets are high-quality memory sockets designed for use in always-on applications such as data center servers, communications equipment, workstations, and high-performance computing applications. These DDR4 DIMM sockets offer up to 20% PCB space savings over DDR3 DIMM sockets, up to 10% connector height reduction, up to 70% improved power consumption, and 30% higher data rate support. TE Connectivity's DDR4 DIMM sockets feature through-hole and surface mount options and retention barb aids during soldering.