2307194-2

TE Connectivity
571-2307194-2
2307194-2

Mfr.:

Description:
Automotive Connectors 1P,FAKRA AUT,SOC HSG,SLD,180 DEG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.999

Stock:
1.999
Can Dispatch Immediately
On Order:
1.000
Expected 7/28/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2999 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,72 € 860,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
1 Position
Receptacle (Female)
Cable Mount / Free Hanging
Black
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polybutylene Terephthalate (PBT)
Length: 32.38 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99

FAKRA Automotive Connector System

TE Connectivity's (TE) FAKRA Automotive Connector System offers an 800VAC voltage rating, 1A current, 50Ω impedance and a frequency range of DC up to 6GHz. This comprehensive connector system is fully compatible and the design is based on the requirements of the FAKRA RF and USCAR standards. These FAKRA connectors include RF cable assemblies, terminals and housings. TE FAKRA Connector System is ideal for automotive applications.