2304935-1

TE Connectivity
571-2304935-1
2304935-1

Mfr.:

Description:
Headers & Wire Housings 4POS,HSD DIA 0.6, 180 DEG,COD A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 478 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
2,22 € 22,20 €
2,11 € 52,75 €
2,10 € 630,00 €
1,44 € 1.512,00 €
1,32 € 3.366,00 €
1,29 € 6.579,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
4 Position
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 150
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Data (HSD) Connectors

TE Connectivity's High-Speed Data (HSD) Connectors are designed for high-speed data transmission to meet industrial and commercial transportation application requirements. The components are offered in several different configurations. These configuration options include gender selection, right-angle or straight, 9 different mechanical key configurations, colour-coding, and sealed or unsealed options. The HSD connectors can be utilised on multifunction displays, media gateways, head units, instrument cluster displays, and infotainment modules. The environmentally sealed HSD components can be used for external camera connections or other exposed operator situational awareness devices like RADAR or LIDAR modules. The TE Connectivity High-Speed Data (HSD) Connectors are also suitable for applications requiring high-frequency communications and related EMC immunity.