2302790-1

TE Connectivity
571-2302790-1
2302790-1

Mfr.:

Description:
High Speed/Modular Connectors VERTRECASSY RIGHTEND,MULTIGIGRT3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 297

Stock:
297
Can Dispatch Immediately
On Order:
368
Expected 8/4/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,84 € 46,84 €
45,05 € 1.126,25 €
43,78 € 2.101,44 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS:  
REACH - SVHC:
Receptacles
144 Position
9 Row
1.8 mm
Press Fit
Gold
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 16
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MULTIGIG RT 3 & MULTIGIG RT 2-S Connectors

TE Connectivity's (TE) MULTIGIG RT 3 and MULTIGIG RT 2-S Connectors are next-generation lightweight, rugged, high-speed, backplane connectors that meet the interface dimensions for VITA 46 VPX connectors. The connectors are backward compatible with legacy MULTIGIG RT products and offer the same reliable interface. The MULTIGIG RT 3 connectors support speeds up to +25Gb/s and offer a ruggedised design which makes these connectors ideally suited to withstand many extreme military and space environments. The quad-redundant contacts meet rigorous VITA standards for reliable performance under intense vibrations. A modular design enables numerous configurations by interchanging the higher-speed MULTIGIG RT 3 connectors with the legacy MULTIGIG RT 2 and MULTIGIG RT 2-R connectors. MULTIGIG RT 3 and MULTIGIG RT 2-S applications include aviation, military & defence, and space.