2302510-2

TE Connectivity
571-2302510-2
2302510-2

Mfr.:

Description:
Automotive Connectors 1-PORT MATENET FRAME,STP, COD B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.073

Stock:
1.073 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,27 € 5,27 €
5,24 € 52,40 €
4,91 € 122,75 €
4,82 € 241,00 €
4,55 € 455,00 €
4,17 € 1.042,50 €
3,84 € 1.920,00 €
3,66 € 2.928,00 €
3,35 € 8.040,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
Frame
White
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Type: 1-Port
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

MATEnet Automotive Ethernet Connectors

TE Connectivity's (TE) MATEnet Automotive Ethernet Connectors offer up to 10 positions and straight and right-angle mountings. These connectors transmit up to 1Gbps, according to IEEE 100BASE-T1 and 1000BASE-T1 standards, and are designed for harsh automotive environments. TE MATEnet Automotive Ethernet Connectors rely on automotive-grade, miniaturised, robust and proven interconnection technology. The series is ideal for in-vehicle networks, advanced driver assistance systems (ADAS) and 360° surround-view cameras.