2301724-6

TE Connectivity
650-2301724-6
2301724-6

Mfr.:

Description:
Automotive Connectors 16POS,060 SERIES REC HSG,UNSLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
470
Expected 6/24/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,629 € 6,29 €
0,534 € 26,70 €
0,486 € 121,50 €
0,438 € 219,00 €
0,373 € 373,00 €
0,353 € 882,50 €
0,34 € 1.700,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
16 Position
Plug (Male)
Panel Mount
Crimp
Tin
22 AWG
18 AWG
Black
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Product Type: Automotive Connectors
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Wire Gauge Range: 22 AWG to 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.