2300962-1

TE Connectivity
571-2300962-1
2300962-1

Mfr.:

Description:
Automotive Connectors 22POS,0.64 GENER. Y,TAB HSG ASSY,COD A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 14400   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 44.352,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
22 Position
3.4 mm (0.134 in)
Orange
Generation Y
Bulk
Brand: TE Connectivity
Contact Type: Tab
Flammability Rating: UL 94 HB
Height: 21.6 mm
Ingress Protection: IP2XB
Length: 34.9 mm
Locking Mechanism: Clean Body
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 3.8 mm
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Width: 42.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.