2299940-5

TE Connectivity
571-2299940-5
2299940-5

Mfr.:

Description:
I/O Connectors ZQSFP+ ASSY 2X1,HS With LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,06 € 41,06 €
36,89 € 368,90 €
35,92 € 1.077,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cage Assemblies
Female
76 Position
0.8 mm
Gold
Through Hole
Press Fit
Right Angle
- 40 C
+ 85 C
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 500 mA
Data Rate: 132 Gb/s
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Number of Ports: 2 Port
Product Type: I/O Connectors
Factory Pack Quantity: 15
Subcategory: I/O Connectors
Type: zQSFP+
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.