2299282-1

TE Connectivity
571-2299282-1
2299282-1

Mfr.:

Description:
Terminals POD-LOK 250 STR AWG 22-18 PTPBR GF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.294

Stock:
2.294 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2294 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,272 € 2,72 €
0,244 € 6,10 €
0,23 € 23,00 €
0,194 € 48,50 €
0,167 € 167,00 €
Full Reel (Order in multiples of 2300)
0,167 € 384,10 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Female
Insulated
6.35 mm
18 AWG
Push-In
Natural
Tin
Brass
POD-LOK
POD-LOK
Reel
Cut Tape
Brand: TE Connectivity
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Nylon
Product Type: Terminals
Factory Pack Quantity: 2300
Subcategory: Terminals
Wire Gauge: 18 AWG
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536694040
ECCN:
EAR99