2299280-3

TE Connectivity
571-2299280-3
2299280-3

Mfr.:

Description:
Terminals POD-LOK 250 FLAG AWG 14-12 TPBR GF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.524

Stock:
6.524 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,309 € 3,09 €
0,278 € 6,95 €
0,267 € 26,70 €
0,239 € 59,75 €
0,222 € 222,00 €
Full Reel (Order in multiples of 2400)
0,222 € 532,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
REACH - SVHC:
Quick Disconnects
Flag Tab
Crimp
Female
Insulated
6.35 mm
12 AWG
Push-In
Natural
Tin
Brass
POD-LOK
POD-LOK
Reel
Cut Tape
Brand: TE Connectivity
Contact Gender: Socket (Female)
Insulation Material: Nylon
Product Type: Terminals
Factory Pack Quantity: 2400
Subcategory: Terminals
Wire Gauge: 12 AWG
Unit Weight: 1,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Insulated POD-LOK Receptacles

TE Connectivity's (TE) Pre-Insulated POD-LOK Receptacle terminals are combined with Positive Lock receptacles featuring glow wire test (GWT), and UL 94V-0 rated housings. These ergonomic, low insertion force receptacles and integral robust housing terminals are supplied in strip form that can be crimped and applied quickly with an automatic applicator. TE's POD-LOK receptacles require no secondary operation to apply for the housings. An automated applicator crimps the receptacle to the wire and slides the housing into its installed position. Both straight and flag types are offered in the 187 and 250 series. The LIF receptacles offer the security of a locking feature that resists accidental disconnection but permits relatively easy intentional extraction. The integrated housings provide insulation to help prevent shock and short hazards and act as a removal tool.