2299280-2

TE Connectivity
571-2299280-2
2299280-2

Mfr.:

Description:
Terminals POD-LOK 250 FLAG AWG 16-14 PTPBR GF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.288

Stock:
8.288 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
Full Reel (Order in multiples of 2400)
0,155 € 372,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Flag Tab
Crimp
Female
Not Insulated
6.35 mm
14 AWG
Push-In
Tin
Brass
POD-LOK
POD-LOK
Reel
Cut Tape
Brand: TE Connectivity
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Nylon
Product Type: Terminals
Factory Pack Quantity: 2400
Subcategory: Terminals
Wire Gauge: 14 AWG
Unit Weight: 1,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8538906000
ECCN:
EAR99

Pre-Insulated POD-LOK Receptacles

TE Connectivity's (TE) Pre-Insulated POD-LOK Receptacle terminals are combined with Positive Lock receptacles featuring glow wire test (GWT), and UL 94V-0 rated housings. These ergonomic, low insertion force receptacles and integral robust housing terminals are supplied in strip form that can be crimped and applied quickly with an automatic applicator. TE's POD-LOK receptacles require no secondary operation to apply for the housings. An automated applicator crimps the receptacle to the wire and slides the housing into its installed position. Both straight and flag types are offered in the 187 and 250 series. The LIF receptacles offer the security of a locking feature that resists accidental disconnection but permits relatively easy intentional extraction. The integrated housings provide insulation to help prevent shock and short hazards and act as a removal tool.