2299280-1

TE Connectivity
571-2299280-1
2299280-1

Mfr.:

Description:
Terminals POD-LOK 250 FLAG AWG 22-18 PTPBR GF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.559

Stock:
5.559 Can Dispatch Immediately
Quantities greater than 5559 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,201 € 2,01 €
0,185 € 4,63 €
0,181 € 18,10 €
0,174 € 43,50 €
0,17 € 170,00 €
Full Reel (Order in multiples of 2400)
0,147 € 352,80 €
0,143 € 686,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Flag Tab
Crimp
Female
Insulated
6.35 mm
18 AWG
Push-In
Natural
Tin
Brass
POD-LOK
POD-LOK
Reel
Cut Tape
Brand: TE Connectivity
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Nylon
Product Type: Terminals
Factory Pack Quantity: 2400
Subcategory: Terminals
Wire Gauge: 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99