2291634-1

TE Connectivity
571-2291634-1
2291634-1

Mfr.:

Description:
I/O Connectors SFP+ 1X1 CAGE ASSY PF WITH HEATSINK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.280 Can Dispatch in 20 Days
Minimum: 320   Multiples: 320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 3.430,40 €
10,22 € 9.811,20 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Connectors
Female
PCB Mount
Press Fit
Right Angle
- 55 C
+ 105 C
Brand: TE Connectivity
Data Rate: 16 Gb/s
Features: Included Heat Sink
Housing Material: Nickel
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 40
Subcategory: I/O Connectors
Type: SFP+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.