2288229-1

571-2288229-1
2288229-1

Mfr.:

Description:
I/O Connectors CFP4 RECEPTACLE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Quantities greater than 96 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,71 € 21,71 €
21,35 € 213,50 €
20,39 € 509,75 €
19,74 € 987,00 €
19,07 € 1.907,00 €
16,93 € 5.079,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
CFP Connectors
Female
56 Position
0.6 mm
Gold
Mounting Peg
SMD/SMT
Right Angle
CFP4
- 55 C
+ 85 C
Brand: TE Connectivity
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 25 Gb/s
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 300
Subcategory: I/O Connectors
Type: Receptacle
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99