2280355-3

571-2280355-3
2280355-3

Mfr.:

Description:
Bench Top Tools MODEL 17 BELT HEATER 110V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Bench Top Tools
Brand: TE Connectivity
Product Type: Bench Top Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 68 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8466940000
USHTS:
8419899580
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.