2274955-1

TE Connectivity
571-2274955-1
2274955-1

Mfr.:

Description:
Computer Cables C/A, 9P6C, 100 OHM, STRADA WHISPER

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
267,00 € 13.350,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Computer Cables
RoHS:  
Cardedge & Backplane Cables
9 Position
9 Position
Male
500 mm
Brand: TE Connectivity
Description/Function: C/A, 9P6C, 100 OHM, STRADA WHISPER
Product Type: Computer Cables
Series: Strada Whisper
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Strada
Unit Weight: 165,107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544200000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.