2270023-3

TE Connectivity
571-2270023-3
2270023-3

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors SOCKET HSG PRE ASSY, PV4-S1FX

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,78 € 2,78 €
2,53 € 25,30 €
2,39 € 59,75 €
2,23 € 223,00 €
1,95 € 487,50 €
1,89 € 945,00 €
1,67 € 1.670,00 €
1,62 € 3.240,00 €
1,57 € 7.850,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Connector
Cable
Crimp
Brand: TE Connectivity
Gender: Female
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 1000
Subcategory: Solar Connectors / Photovoltaic Connectors
Wire Gauge: 12 AWG, 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.