2238155-2

TE Connectivity
571-2238155-2
2238155-2

Mfr.:

Description:
Terminals POS LOCK 250 Rec, MK II, 18-14 BR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.650

Stock:
3.650 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,149 € 1,49 €
0,132 € 3,30 €
0,12 € 120,00 €
0,108 € 270,00 €
0,07 € 420,00 €
0,064 € 768,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
Quick Disconnects
Crimp
Female
18 AWG
14 AWG
Cable Mount / Free Hanging
Tin
Brass
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 6000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99