2234800-1

TE Connectivity
571-2234800-1
2234800-1

Mfr.:

Description:
Bench Top Tools RBK-X1

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8.461,79 € 8.461,79 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Bench Top Tools
RoHS:  
Application Tools
Heat Shrink Equipments
Brand: TE Connectivity
Diameter: 20 mm
Length: 19 mm
Product Type: Bench Top Tools
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8466940000
USHTS:
8419899580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.