2226808-1

TE Connectivity
650-2226808-1
2226808-1

Mfr.:

Description:
Power to the Board COVER MULTIGIG DAUGHTERCARD 6U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
7,93 € 79,30 €
7,45 € 186,25 €
7,18 € 359,00 €
7,02 € 702,00 €
6,67 € 6.670,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
Power to the Board
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 9,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

MULTIGIG RT 3 & MULTIGIG RT 2-S Connectors

TE Connectivity's (TE) MULTIGIG RT 3 and MULTIGIG RT 2-S Connectors are next-generation lightweight, rugged, high-speed, backplane connectors that meet the interface dimensions for VITA 46 VPX connectors. The connectors are backward compatible with legacy MULTIGIG RT products and offer the same reliable interface. The MULTIGIG RT 3 connectors support speeds up to +25Gb/s and offer a ruggedised design which makes these connectors ideally suited to withstand many extreme military and space environments. The quad-redundant contacts meet rigorous VITA standards for reliable performance under intense vibrations. A modular design enables numerous configurations by interchanging the higher-speed MULTIGIG RT 3 connectors with the legacy MULTIGIG RT 2 and MULTIGIG RT 2-R connectors. MULTIGIG RT 3 and MULTIGIG RT 2-S applications include aviation, military & defence, and space.