2226783-3

TE Connectivity
571-2226783-3
2226783-3

Mfr.:

Description:
High Speed/Modular Connectors DAUGHTER CARD 9 BAY SHELL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS: N
Accessories
9 Position
1 Row
Plug Shell
Fortis Zd LRM
Brand: TE Connectivity
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Aluminum
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Tradename: Fortis Zd
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Fortis Zd LRM Connector System

TE Connectivity's (TE) Fortis Zd LRM Connector System is a modular connector system for rugged next-generation packaging (avionics boxes, military ground vehicles, and more). TE's Forits Zd LRM Connector System features a rugged, lightweight, multi-bay shell that accepts a high-speed digital signal, power, RF, and optical modules. The M55329 four-point box contact design provides electrical stability in high-vibration environments. Fortis Zd LRM provides performance to 12+Gb/s. The series has an operating temperature range of -65°C to +125°C.