2213929-6

TE Connectivity
571-2213929-6
2213929-6

Mfr.:

Description:
LED Lighting Accessories & Hardware Z35 MINI LED HOLDER 16*19 CSK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 666

Stock:
666 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,26 € 12,60 €
1,13 € 118,65 €
0,929 € 487,73 €
0,886 € 930,30 €
0,799 € 1.677,90 €
0,784 € 4.116,00 €
25.200 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 35 mm
Height: 3.6 mm
Mounting Style: Panel
Packaging: Tray
Product Type: LED Lighting Mounting Accessories
Series: Z35
Shape: Round
Factory Pack Quantity: 35
Subcategory: LED Lighting
Tradename: LUMAWISE
Type: LED Holder
Wire Gauge - AWG: 20 AWG to 18 AWG
Unit Weight: 2,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
BRHTS:
85366100
ECCN:
EAR99

LUMAWISE Type Z35 LED Holders

TE Connectivity's (TE) LUMAWISE Type Z35 LED Holders provide quick and easy LED assembly through tape-in LED retention and easy attachment of secondary optics. These holders offer a higher level of integration through a solderless connection to chip-on-board (COB) LEDs using standard pan-head and countersunk screws. TE Connectivity LUMAWISE Type Z35 LED Holders are suitable for LED board sizes 19mm x 19mm and 16mm x 19mm from various LED manufacturers. These holders are Zhaga Book 11 inspired. Ideal applications include architectural lighting, high bay lights, area and object lighting, luminaires, and more.